Part Details for D3V-11G31C24K by OMRON Corporation
Overview of D3V-11G31C24K by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G31C24K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V11G31C24K
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.34N Screw Mount - Trays (Alt: D3V11G31C24K) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.4576 / $2.3661 | Buy Now |