Part Details for D3V-11G4M-2C24-K by OMRON Corporation
Overview of D3V-11G4M-2C24-K by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-11G4M-2C24-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V-11G4M-2C24-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$1.8900 / $3.5500 | Order Now |
DISTI #
53407176
|
Verical | Switch Snap Action N.C. SPST Simulated Roller Lever 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount Quick Connect RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$1.8600 | Buy Now |
DISTI #
D3V11G4M2C24K-0
|
TME | D3V-11G4M-2C24-K Min Qty: 100 | 100 |
|
$2.5784 / $2.5800 | Buy Now |
DISTI #
000000000000986441
|
Sager | Basic / Snap Action Switches MINIATURE BASIC SWITCH Min Qty: 100 | 0 |
|
$1.3800 / $2.1900 | Buy Now |
DISTI #
C1S541200889874
|
Chip1Stop | Switch Snap Action N.C. SPST Simulated Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount RoHS: Compliant | 100 |
|
$2.1900 | Buy Now |