Part Details for D3V-16-1C25 by OMRON Electronic Components LLC
Overview of D3V-16-1C25 by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-16-1C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z4796-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$2.2868 / $3.3100 | Buy Now |
DISTI #
OMRD3V-16-1C25
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $3.6000 | Buy Now |
DISTI #
D3V-16-1C25
|
TME | Microswitch SNAP ACTION, 16A/250VAC, 10A/30VDC, without lever Min Qty: 1 | 0 |
|
$0.6900 / $0.9800 | RFQ |
|
LCSC | 30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS | 71 |
|
$0.6120 / $0.9893 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $3.6000 | Buy Now |