There are no models available for this part yet.
Overview of D3V-16-1D56-K by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D3V-16-1D56-K by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X6827
|
Newark | Miniature |Omron Electronic Components D3V-16-1D56-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$5.1100 | Buy Now | |
DISTI #
2266-D3V-16-1D56-K-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 100 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$4.4200 | Buy Now | |
DISTI #
Z10867-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9136 | Buy Now | |
DISTI #
71559852
|
RS | Minature Basic Switch | Omron Electronic Components D3V-16-1D56-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4400 / $4.6100 | RFQ | |
DISTI #
OMRD3V-16-1D56-K
|
Heilind Electronics | MINATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$2.9500 / $6.1100 | Buy Now | ||
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$2.9500 / $6.1100 | Buy Now |