Part Details for D3V-161-3A5 by OMRON Corporation
Overview of D3V-161-3A5 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-161-3A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V1613A5
|
Mouser Electronics | Basic / Snap Action Switches Miniature RoHS: Not Compliant | 99 |
|
$1.8300 / $3.9600 | Buy Now |
DISTI #
60329049
|
Verical | Switch Snap Action N.O. SPST Short Hinge Lever 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1702 | Americas - 180 |
|
$1.9110 / $3.5880 | Buy Now |
DISTI #
000000000003341882
|
Sager | Basic / Snap Action Switches Miniature Min Qty: 100 | 0 |
|
$1.5300 / $2.4300 | Buy Now |
Part Details for D3V-161-3A5
D3V-161-3A5 CAD Models
D3V-161-3A5 Part Data Attributes
|
D3V-161-3A5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-161-3A5
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 2.4 mm | |
Actuator Type | SHORT HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 1.6 mm | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for D3V-161-3A5
This table gives cross-reference parts and alternative options found for D3V-161-3A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3V-161-3A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3V-161M-3C5 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3A5 vs D3V-161M-3C5 |
D3V-161M-2C25-K | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3A5 vs D3V-161M-2C25-K |
D3V-161M-3A5-K | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3A5 vs D3V-161M-3A5-K |
D3V-161M-2C25 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3A5 vs D3V-161M-2C25 |
D3V-161M-2A5-K | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3A5 vs D3V-161M-2A5-K |
D3V-161M-3A5 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3A5 vs D3V-161M-3A5 |
D3V-161M-3C25 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3A5 vs D3V-161M-3C25 |
D3V-161-2C25 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3A5 vs D3V-161-2C25 |
D3V-161-2C5 | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3A5 vs D3V-161-2C5 |
D3V-161-3C5-K | Snap Acting/Limit Switch, SPST, Momentary, 16A, 8VDC, 2.4mm, Quick Connect Terminal, Short Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-161-3A5 vs D3V-161-3C5-K |