Part Details for D3V-162-1C24 by OMRON Corporation
Overview of D3V-162-1C24 by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-162-1C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9166
|
Newark | Microswitch, Spdt, Lever, Quick Connect, Solder, 16 A, 250 V Rohs Compliant: Yes |Omron D3V-162-1C24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$2.5000 / $3.9300 | Buy Now |
DISTI #
D3V1621C24
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 16A 250VAC 250VDC 0.59N Screw Mount - Trays (Alt: D3V1621C24) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3316 / $2.1615 | Buy Now |
DISTI #
653-D3V1621C24
|
Mouser Electronics | Basic / Snap Action Switches 16A 250VAC 250 VDC SPDT Hinge Lever RoHS: Compliant | 88 |
|
$1.8300 / $3.7800 | Buy Now |
DISTI #
77320911
|
Verical | Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount Min Qty: 100 Package Multiple: 1 | Americas - 3684 |
|
$0.9000 / $1.0161 | Buy Now |
DISTI #
D3V1621C24
|
Avnet Americas | Switch Snap Action N.O./N.C. SPDT Hinge lever Quick Connect 16A 250VAC 250VDC 0.59N Screw Mount - Trays (Alt: D3V1621C24) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.3316 / $2.1615 | Buy Now |
DISTI #
000000000005238990
|
Sager | Basic / Snap Action Switches 16A 250VAC 250 VDC SPDT Hinge Lever Min Qty: 100 | 0 |
|
$1.4700 / $2.3200 | Buy Now |
|
Vyrian | OEM/CM Only | 53 |
|
RFQ |
Part Details for D3V-162-1C24
D3V-162-1C24 CAD Models
D3V-162-1C24 Part Data Attributes:
|
D3V-162-1C24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D3V-162-1C24
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Type | HINGE LEVER | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@8VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 8 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP00 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for D3V-162-1C24
This table gives cross-reference parts and alternative options found for D3V-162-1C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3V-162-1C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D3V-162M-1A4 | Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-162-1C24 vs D3V-162M-1A4 |
D3V-162M-1C24 | Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-162-1C24 vs D3V-162M-1C24 |
D3V-162M-1C4 | Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, Quick Connect Terminal, Hinge Lever Actuator, Panel Mount, ROHS COMPLIANT | OMRON Corporation | D3V-162-1C24 vs D3V-162M-1C4 |