Part Details for D3V-163M-2C4 by OMRON Electronic Components LLC
Overview of D3V-163M-2C4 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT50L-163MLD | Coilcraft Inc | General Purpose Inductor, 16uH, 20%, 1 Element, Ferrite-Core, SMD, 7067, ROHS COMPLIANT | |
SPT50L-163ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS | |
SPT50L-163MLB | Coilcraft Inc | General Purpose Inductor, 16uH, 20%, 1 Element, Ferrite-Core, SMD, 7067, ROHS COMPLIANT |
Price & Stock for D3V-163M-2C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M4563
|
Newark | Miniature |Omron Electronic Components D3V-163M-2C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$2.3100 / $3.6400 | Buy Now |
DISTI #
04M8930
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-163M-2C4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.4500 | Buy Now |
DISTI #
Z4503-ND
|
DigiKey | SWITCH SNAP ACT SPST-NC 16A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8224 / $3.5100 | Buy Now |
DISTI #
71559920
|
RS | Miniature Basic Switch | Omron Electronic Components D3V-163M-2C4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.0600 | RFQ |
DISTI #
OMRD3V-163M-2C4
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Long Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.34N Screw Mount RoHS: Compliant |
5 Partner Stock |
|
$1.2900 / $2.2600 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Long Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.34N Screw Mount RoHS: Compliant |
5 Partner Stock |
|
$1.2900 / $2.2600 | Buy Now |