There are no models available for this part yet.
Overview of D3V-164-3C25 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863093C25MLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Metalized Plastic Hood for 25 position connector. | |
863093C25ALF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Plastic Hood for 25 position connector. |
Price & Stock for D3V-164-3C25 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82Y8713
|
Newark | Microswitch, Spst-No, 16A, 250Vac, Microswitch Type:Miniature, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spst-No, Switch Terminals:Quick Connect, Contact Current Max:16A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Electronic Components D3V-164-3C25 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.1900 | Buy Now | |
DISTI #
Z4877-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 16A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$1.3162 / $1.9400 | Buy Now | |
DISTI #
71559932
|
RS | Miniature Basic | Omron Electronic Components D3V-164-3C25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $1.8300 | RFQ | |
DISTI #
OMRD3V-164-3C25
|
Heilind Electronics | MINIATURE BASIC DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.9000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.1500 / $1.9000 | Buy Now |