Part Details for D3V-166-1C25 by OMRON Electronic Components LLC
Overview of D3V-166-1C25 by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-166-1C25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z4913-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
61 In Stock |
|
$2.3988 / $4.3700 | Buy Now |
DISTI #
OMRD3V-166-1C25
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.9439 / $2.8275 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $3.3400 | Buy Now |
DISTI #
D3V-166-1C25
|
TME | Microswitch SNAP ACTION, 16A/250VAC, 10A/30VDC, SPDT, ON-(ON) Min Qty: 100 | 0 |
|
$1.7700 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6300 / $3.3400 | Buy Now |