Part Details for D3V-6G1-1C24-K by OMRON Corporation
Overview of D3V-6G1-1C24-K by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-6G1-1C24-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-D3V-6G1-1C24-K
|
Mouser Electronics | Basic / Snap Action Switches MINIATURE BASIC SWITCH RoHS: Compliant | 0 |
|
$1.7600 / $3.9400 | Order Now |
DISTI #
53407178
|
Verical | Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount Quick Connect RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 100 |
|
$2.0400 | Buy Now |
DISTI #
D3V6G11C24K-OMR
|
TME | D3V-6G1-1C24-K Min Qty: 100 | 100 |
|
$2.8290 / $2.8300 | Buy Now |
DISTI #
C1S541200891365
|
Chip1Stop | Snap Action Switch RoHS: Compliant | 100 |
|
$2.3100 | Buy Now |