Part Details for D3V-6G1M-2A4-K by OMRON Electronic Components LLC
Overview of D3V-6G1M-2A4-K by OMRON Electronic Components LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V-6G1M-2A4-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M4600
|
Newark | Miniature |Omron Electronic Components D3V-6G1M-2A4-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.4800 / $2.5800 | Buy Now |
DISTI #
89C4879
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-6G1M-2A4-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3200 | Buy Now |
DISTI #
OMRD3V-6G1M-2A4-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Short Hinge Lever Solder 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount RoHS: Compliant |
100 Partner Stock |
|
$1.4100 / $2.3700 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Short Hinge Lever Solder 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount RoHS: Compliant |
100 Partner Stock |
|
$1.4100 / $2.3700 | Buy Now |