There are no models available for this part yet.
Overview of D3V-6G4M-2C24-K by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D3V-6G4M-2C24-K by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36M4629
|
Newark | Miniature |Omron Electronic Components D3V-6G4M-2C24-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.3400 / $2.3900 | Buy Now | |
DISTI #
89C4903
|
Newark | Miniature Basic Switch |Omron Electronic Components D3V-6G4M-2C24-K RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now | |
DISTI #
OMRD3V-6G4M-2C24-K
|
Heilind Electronics | MINIATURE BASIC SWITCH DETECTION SWITCHES | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Switch Snap Action N.C. SPST Simulated Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount RoHS: Compliant |
100 Partner Stock |
|
$1.3300 / $2.2000 | Buy Now | ||
Master Electronics | Switch Snap Action N.C. SPST Simulated Roller Lever Quick Connect 6A 250VAC 250VDC 186.42VA 0.59N Screw Mount RoHS: Compliant |
100 Partner Stock |
|
$1.3300 / $2.2000 | Buy Now |