Part Details for D3V0143C23 by OMRON Corporation
Overview of D3V0143C23 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3V0143C23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D3V0143C23
|
Avnet Americas | Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 0.1A 125VAC 30VDC 0.29N Screw Mount - Trays (Alt: D3V0143C23) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.4616 / $2.3727 | Buy Now |
DISTI #
D3V0143C23
|
Avnet Abacus | (Alt: D3V0143C23) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |