Part Details for D3VM0109M by OMRON Electronic Components LLC
Overview of D3VM0109M by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3VM0109M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ7850
|
Newark | Snap Acting/Limit Switch, Spdt, Momentary, 6A |Omron Electronic Components D3VM0109M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$3.3200 / $3.4800 | Buy Now |
DISTI #
2266-D3VM0109M-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 250V Min Qty: 100 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
150 In Stock |
|
$2.7800 | Buy Now |