There are no models available for this part yet.
Overview of D3VM0898B by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D3VM0898B by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ7881
|
Newark | Snap Acting/Limit Switch, Spdt, Momentary, 11A |Omron Electronic Components D3VM0898B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$3.0500 / $3.2000 | Buy Now | |
DISTI #
2266-D3VM0898B-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 11A 250V Min Qty: 100 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
160 In Stock |
|
$2.5600 | Buy Now |