There are no models available for this part yet.
Overview of D4-BJR4-25SS by Southco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DB25SST2 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L77DB25SST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, Without Hood | |
L77DB25SST3 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for D4-BJR4-25SS by Southco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOUD4-BJR4-25SS
|
DB Roberts | D4-BJR4-25SS | 0 |
|
$3.2123 | RFQ |