There are no models available for this part yet.
Overview of D405-120 by US-Lasers Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-COG-AD4050LZ | Analog Devices | LFCSP MCU Cog Board | |
CD4050BDMSR | Renesas Electronics Corporation | CMOS Hex Buffer/Converter | |
CD4053BKMSR | Renesas Electronics Corporation | CMOS TRIPLE 2-CHAN ANALOG MULTPLXR/DEMULTPLXR |
Price & Stock for D405-120 by US-Lasers Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38-1035-ND
|
DigiKey | LASER DIODE 405NM 120MW TO18 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
244 In Stock |
|
$60.4485 / $74.0800 | Buy Now |