Part Details for D40A-1C5 by OMRON Industrial Automation
Overview of D40A-1C5 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D40A-1C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9213
|
Newark | Safety Interlock Sw, Spst-No-24Vdc, Product Range:D40A Series, Contact Configuration:Spst-No, Switch Terminals:Screw, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Ip Rating:Ip67, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Omron Industrial Automation D40A-1C5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$181.7400 / $208.9000 | Buy Now |
DISTI #
SW1454-ND
|
DigiKey | INTERLOCK MAGNETIC SPST Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
74 In Stock |
|
$170.7482 / $197.7100 | Buy Now |
DISTI #
OMID40A-1C5
|
Heilind Electronics | DOOR SWITCH, NO, 5M OSTI (OCB-AM) | Americas - 15 in Stock |
|
$193.8462 / $210.0000 | Buy Now |
DISTI #
OMID40A-1C5
|
Interstate Connecting Components | DOOR SWITCH, NO, 5M OSTI (OCB-AM) | 5 |
|
$193.8462 / $210.0000 | Buy Now |