Part Details for D40B-1B10 by OMRON Electronic Components LLC
Overview of D40B-1B10 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-501B10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 10 Positions, 2.54 mm Pitch, 5.84 mm (0.23 in.) Mating | |
G861B10312T9HR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,2x5Pin,Gold Flash,NY4T,Latch Type,Tail=2.0mm | |
G861B1011AT6REU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,2x5Pin,Matte Tin,NY9T,Tail=2.1mm,T&R With CAP |
Price & Stock for D40B-1B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D40B-1B10-ND
|
DigiKey | SENSOR REED SW SPST-NC W LEADS Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |