Part Details for D40K1 by Intersil Corporation
Overview of D40K1 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D40K1
D40K1 CAD Models
D40K1 Part Data Attributes
|
D40K1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
D40K1
Intersil Corporation
TRANSISTOR,BJT,DARLINGTON,NPN,30V V(BR)CEO,2A I(C),TO-202AC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 1000 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.67 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |