Part Details for D40P-MHC-21-05-R by OMRON Industrial Automation
Overview of D40P-MHC-21-05-R by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D40P-MHC-21-05-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8583
|
Newark | Safety Interlock Sw, Dpst/Spst, 24Vdc, Product Range:D40P Series, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:Cable, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Ip Rating:Ip69K, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Omron Industrial Automation D40P-MHC-21-05-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.7800 / $278.3200 | Buy Now |
DISTI #
71042253
|
RS | Mini Hygenic SS Hall Effect Safety Switch, 2NC, 1NO, 5M, D40P Series | Omron Automation D40P-MHC-21-05-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.2500 / $275.6100 | RFQ |
DISTI #
OMID40P-MHC-21-05-R
|
Heilind Electronics | MINI,HYG,SUS,2NC1NO,5M,RIGHT D40PMHC2105R | Americas - 0 in Stock |
|
Buy Now |