Part Details for D40P-SHC-21-05 by OMRON Industrial Automation
Overview of D40P-SHC-21-05 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D40P-SHC-21-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5286
|
Newark | Safety Interlock Sw, Dpst/Spst, 24Vdc, Product Range:D40P Series, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:Cable, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Ip Rating:Ip69K, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Omron Industrial Automation D40P-SHC-21-05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$64.7900 | Buy Now |
DISTI #
D40P-SHC-21-05-ND
|
DigiKey | INTERLOCK MAGNETIC 3PST 5M Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$394.7500 | Buy Now |
DISTI #
OMID40P-SHC-21-05
|
Heilind Electronics | SMALL,HYG,SUS,2NC1NO,5M D40PSHC2105 | Americas - 0 in Stock |
|
Buy Now |