Part Details for D40R-LPU-21-10 by OMRON Industrial Automation
Overview of D40R-LPU-21-10 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D40R-LPU-21-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8602
|
Newark | Safety Interlock Sw, Dpst/Spst, 24Vdc, Product Range:D40R Series, Contact Configuration:Dpst-Nc, Spst-No, Switch Terminals:Cable, Contact Voltage Ac Max:-, Contact Current Ac Max:-, Ip Rating:Ip69K, Contact Voltage Dc Max:24V Rohs Compliant: Yes |Omron Industrial Automation D40R-LPU-21-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$245.5400 / $288.7000 | Buy Now |
DISTI #
D40R-LPU-21-10-ND
|
DigiKey | INTERLOCK RFID 3PST Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$338.6200 | Buy Now |
DISTI #
OMID40R-LPU-21-10
|
Heilind Electronics | LONG,PLAST,UNIQ,2NC1NO,10M D40RLPU2110 | Americas - 0 in Stock |
|
Buy Now |