Part Details for D419-V3AA by Cherry Industrial Solutions
Overview of D419-V3AA by Cherry Industrial Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D419-V3AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70462017
|
RS | Switch, Micro, SPDT, NO/NC, Button Actuator, Gold Contacts,100mA,250VAC, Tab Terminal | ZF Electronics D419-V3AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 7 |
|
$1.5100 / $1.7100 | Buy Now |
DISTI #
C1S143200014658
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Button Quick Connect 0.1A 250VAC 250VDC 0.15N Screw Mount RoHS: Compliant pbFree: No | 6635 |
|
$0.9730 / $2.6900 | Buy Now |