Part Details for D4193-156 by Omnetics Connector Corporation
Overview of D4193-156 by Omnetics Connector Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for D4193-156
D4193-156 CAD Models
D4193-156 Part Data Attributes
|
D4193-156
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
D4193-156
Omnetics Connector Corporation
Connector Accessory, Screw Item
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-32139 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | SCREW ITEM |