Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
D41J-V1AA
Yes
Yes
Obsolete
unknown
EAR99
8536.50.70.00
The Cherry Corporation
5.82
THERMOPLASTIC
2.4892 mm
PUSHBUTTON
LIGHT FORCE
10.3124 mm
WHITE
15.875 mm
27.813 mm
BRASS
GOLD
0.05A@250VAC
0.1A@250VAC
0.1 A
OFF-(ON)
SNAP ACTION
250 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D41J-Z5AA Switches | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D41JV1AA vs D41J-Z5AA |
D41J-P5AA Switches | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.4892mm, 3 PCB Hole Cnt, Solder Terminal, Pushbutton Actuator, Through Hole-right Angle, | The Cherry Corporation | D41JV1AA vs D41J-P5AA |
D417-V3AA Switches | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D41JV1AA vs D417-V3AA |
D41K-Q2AA Switches | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D41JV1AA vs D41K-Q2AA |
D41J-PAAA Switches | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.4892mm, 3 PCB Hole Cnt, Solder Terminal, Pushbutton Actuator, Through Hole-right Angle, | The Cherry Corporation | D41JV1AA vs D41J-PAAA |
D41J-P4AA Switches | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.4892mm, 3 PCB Hole Cnt, Solder Terminal, Pushbutton Actuator, Through Hole-right Angle, | The Cherry Corporation | D41JV1AA vs D41J-P4AA |
D41K-R1AA Switches | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D41JV1AA vs D41K-R1AA |
D417-S1AA Switches | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.4892mm, Solder Lug Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D41JV1AA vs D417-S1AA |
D418-C3AA Switches | Snap Acting/Limit Switch, SPST, On-(off), Momentary, 2.4892mm, Quick Connect Terminal, Pushbutton Actuator, Panel Mount, | The Cherry Corporation | D41JV1AA vs D418-C3AA |
D417-P4AA Switches | Snap Acting/Limit Switch, SPST, Off-(on), Momentary, 2.4892mm, 3 PCB Hole Cnt, Solder Terminal, Pushbutton Actuator, Through Hole-right Angle, | The Cherry Corporation | D41JV1AA vs D417-P4AA |