There are no models available for this part yet.
Overview of D42382-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D42382-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Conductor Cable - 2 Conductors - 20 AWG - 19/32 Conductor Strand - 0.165" (4.19mm) Jacket (Insulation) Diameter - 600 V - White. RoHS: Compliant |
3457 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
000000000003152461
|
Sager | Hook-up Wire FLDWC1321-20-9/90-9 | 0 |
|
Buy Now |