Part Details for D42C5 by National Semiconductor Corporation
Overview of D42C5 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D42C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Part Number Only | 37 |
|
Buy Now |
Part Details for D42C5
D42C5 CAD Models
D42C5 Part Data Attributes
|
D42C5
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
D42C5
National Semiconductor Corporation
TRANSISTOR,BJT,NPN,45V V(BR)CEO,3A I(C),TO-202
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 140 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 12 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transition Frequency-Nom (fT) | 50 MHz |