Part Details for D449-R1LL-G2 by ZF Friedrichshafen AG
Overview of D449-R1LL-G2 by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D449-R1LL-G2
D449-R1LL-G2 CAD Models
D449-R1LL-G2 Part Data Attributes
|
D449-R1LL-G2
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
D449-R1LL-G2
ZF Friedrichshafen AG
Snap Acting/Limit Switch, SPDT, 1.6002mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Length | 0.122 inch | |
Actuator Travel | 1.6002 mm | |
Body Breadth | 10.3124 mm | |
Body Height | 15.9004 mm | |
Body Length or Diameter | 27.7876 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Operating Temperature-Min | -40 °C | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | BRASS |