Part Details for D44905-000 by TE Connectivity
Overview of D44905-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D44905-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D44905-000
|
Avnet Americas | AMPD44905-000 - Bulk (Alt: D44905-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$282.0790 / $339.4510 | Buy Now |
DISTI #
571-D44905-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54SJ90-1804AI RoHS: Compliant | 0 |
|
$323.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$306.4800 | Buy Now |
DISTI #
RYCTXR54SJ90-1804AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54SJ90-1804AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54SJ90-1804AI RoHS: Compliant | 0 |
|
$302.0800 / $768.3800 | Buy Now |
DISTI #
RYCTXR54SJ90-1804AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54SJ90-1804AI | 0 |
|
Buy Now | |
DISTI #
D44905-000
|
Avnet Abacus | (Alt: D44905-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54SJ90-1804AI RoHS: Compliant | 0 |
|
$302.0800 / $768.3800 | Buy Now |
Part Details for D44905-000
D44905-000 CAD Models
D44905-000 Part Data Attributes
|
D44905-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D44905-000
TE Connectivity
Connector Accessory, 0.125in Min Cable Dia, 0.2in Max Cable Dia, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |