D44H1-DR6259
Description: Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin

Overview of D44H1-DR6259 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for D44H1-DR6259 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D44H1-DR6259 by Harris Semiconductor

D44H1-DR6259
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Base Capacitance-Max
130 pF
Collector-Emitter Voltage-Max
30 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
50 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
VCEsat-Max
1 V
Want to compare parts?
  1. D44H1-DR6259
    Harris Semiconductor
    Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
    VS

Alternate Parts for D44H1-DR6259

This table gives cross-reference parts and alternative options found for D44H1-DR6259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44H1-DR6259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D44H1-6203 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H1-DR6259 vs D44H1-6203
D44H1-DR6280 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H1-DR6259 vs D44H1-DR6280
D44H1-6261 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H1-DR6259 vs D44H1-6261
D44H1-6200 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H1-DR6259 vs D44H1-6200
D44H-1 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Loras Industries Inc D44H1-DR6259 vs D44H-1
D44H1-6261 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H1-DR6259 vs D44H1-6261
D44H1-DR6274 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H1-DR6259 vs D44H1-DR6274
D44H1-6265 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H1-DR6259 vs D44H1-6265
D44H1-6258 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H1-DR6259 vs D44H1-6258
D44H1-DR6260 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H1-DR6259 vs D44H1-DR6260
Part Number Description Manufacturer Compare
D44H1-6200 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H1-DR6259 vs D44H1-6200
D44H1-6203 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H1-DR6259 vs D44H1-6203
D44H1-6226 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H1-DR6259 vs D44H1-6226
D44H1-6265 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H1-DR6259 vs D44H1-6265
D44H1-DR6260 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H1-DR6259 vs D44H1-DR6260
D44H1-6265 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H1-DR6259 vs D44H1-6265
D44H1-DR6280 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H1-DR6259 vs D44H1-DR6280
D44H1-6255 10A, 30V, NPN, Si, POWER TRANSISTOR, TO-220AB Intersil Corporation D44H1-DR6259 vs D44H1-6255
D44H-2 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Loras Industries Inc D44H1-DR6259 vs D44H-2
D44H1-6264 Power Bipolar Transistor, 10A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin Harris Semiconductor D44H1-DR6259 vs D44H1-6264

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D44H1-DR6259 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D44H1-DR6259 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of D44H1-DR6259 would you like to use for your alert(s)?
  • Please alert me when D44H1-DR6259 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D44H1-DR6259 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D44H1-DR6259 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D44H1-DR6259 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D44H1-DR6259.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D44H1-DR6259 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: