There are no models available for this part yet.
Overview of D44H8 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for D44H8 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 80 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-220AB | 64 |
|
$1.0300 / $2.0600 | Buy Now |
CAD Models for D44H8 by Fairchild Semiconductor Corporation
Part Data Attributes for D44H8 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220
|
Package Description
|
TO-220, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Collector Current-Max (IC)
|
8 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
50 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for D44H8
This table gives cross-reference parts and alternative options found for D44H8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D44H8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D44H7 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | D44H8 vs D44H7 |
D44H8 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT PACKAGE-3 | Rectron Semiconductor | D44H8 vs D44H8 |
D44H7 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | D44H8 vs D44H7 |
D44H8 | Power Bipolar Transistor, NPN, 10 A, 60 V, 400-TUBE | onsemi | D44H8 vs D44H8 |
D44H8G | Power Bipolar Transistor, NPN, 10 A, 60 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | D44H8 vs D44H8G |
D44H7 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | D44H8 vs D44H7 |
Related Parts for D44H8
-
D45H8Power Bipolar Transistors
-
MMBT2222ALT1GSmall Signal Bipolar Transistors
-
FDH055N15APower Field-Effect Transistors
-
1N5819Rectifier Diodes
-
VY2152M31Y5US63V7Fixed Capacitors
-
STR911FAW42X6Microcontrollers
-
2N4091Small Signal Field-Effect Transistors
-
MFR-50FRF52-10RFixed Resistors
-
TOP250YNSwitching Regulator or Controllers