Part Details for D453-B8AA-G2 by Cherry Industrial Solutions
Overview of D453-B8AA-G2 by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D453-B8AA-G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D453-B8AA-G2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 16A 250V Min Qty: 1200 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4163 | Buy Now |
DISTI #
540-D453-B8AA-G2
|
Mouser Electronics | Basic / Snap Action Switches SPDT Solder Bttn 15A 1/2HP 125-250V RoHS: Compliant | 0 |
|
$3.2400 | Order Now |
DISTI #
70372460
|
RS | Switch, Snap Action, SPDT, IP50,Button Actuator, Silver Alloy,15A,250VAC, Solder | ZF Electronics D453-B8AA-G2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7800 | RFQ |
DISTI #
000000000005173709
|
Sager | Basic / Snap Action Switches SPDT Solder Bttn 15A 1/2HP 125-250V Min Qty: 1200 | 0 |
|
$2.7200 / $3.6900 | Buy Now |