Part Details for D459-V3LD by The Cherry Corporation
Overview of D459-V3LD by The Cherry Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D459-V3LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77339958
|
Verical | Switch Snap Action N.O./N.C. SPDT Lever 16A 250VAC 372.85VA 0.49N Screw Mount Quick Connect RoHS: Compliant Min Qty: 160 Package Multiple: 160 | Americas - 7360 |
|
$1.1351 / $1.5000 | Buy Now |
Part Details for D459-V3LD
D459-V3LD CAD Models
D459-V3LD Part Data Attributes
|
D459-V3LD
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
D459-V3LD
The Cherry Corporation
Snap Acting/Limit Switch, SPDT, On-(on), Momentary, 5.5mm, Quick Connect Terminal, Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 1.4 inch | |
Actuator Material | STEEL | |
Actuator Travel | 5.5 mm | |
Actuator Type | LEVER | |
Additional Feature | ELECTRICAL RATINGS ARE TAKEN W.R.T. UL STANDARD | |
Body Breadth | 10.31 mm | |
Body Color | RED | |
Body Height | 15.9 mm | |
Body Length or Diameter | 27.8 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-(ON) | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Housing Material | POLYESTER | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Operating Position | 0.6 inch | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 3.2 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.48 inch | |
Termination Type | QUICK CONNECT |