Part Details for D459-V3LL by ZF Micro Solutions, Inc.
Overview of D459-V3LL by ZF Micro Solutions, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D459-V3LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M1046
|
Newark | Microswitch, D4 Series, Spst, Roller Lever, Quick Connect, Solder, 16 A, 250 V Rohs Compliant: Yes |Zf D459-V3LL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5465 |
|
$1.7800 / $2.0900 | Buy Now |
|
Bristol Electronics | 2080 |
|
RFQ | ||
|
Quest Components | 1664 |
|
$2.0280 / $4.0560 | Buy Now | |
DISTI #
D459-V3LL
|
TME | Microswitch SNAP ACTION, 16A/250VAC, with lever, SPDT, ON-(ON) Min Qty: 1 | 185 |
|
$1.0500 / $1.5100 | Buy Now |