There are no models available for this part yet.
Overview of D459-V3RD by ZF Micro Solutions, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D459-V3RD by ZF Micro Solutions, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74M1048
|
Newark | Microswitch, D4 Series, Spst, Roller Lever, Quick Connect, Solder, 16 A, 250 V Rohs Compliant: Yes |Zf D459-V3RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1005 |
|
$2.6700 / $2.8100 | Buy Now | |
DISTI #
D459-V3RD
|
TME | Microswitch SNAP ACTION, 16A/250VAC, with lever (with roller) Min Qty: 1 | 312 |
|
$1.4300 / $2.0500 | Buy Now |