-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, PNP, 15 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D45VH10G by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3588
|
Newark | Bipolar Transistor, Pnp -80V To-220, Transistor Polarity:Pnp, Collector Emitter Voltage Max:80V, Continuous Collector Current:15A, Power Dissipation:83W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:50Mhzrohs Compliant: Yes |Onsemi D45VH10G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 953 |
|
$0.3600 / $0.4250 | Buy Now |
DISTI #
26K3588
|
Avnet Americas | Single Bipolar Transistor, PNP, 80 V, 15 A, 83 W, TO-220, 3 Pins, Through Hole - Bulk (Alt: 26K3588) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 939 Partner Stock |
|
$0.3790 / $0.9810 | Buy Now |
DISTI #
D45VH10G
|
Avnet Americas | Single Bipolar Transistor, PNP, 80 V, 15 A, 83 W, TO-220, 3 Pins, Through Hole - Rail/Tube (Alt: D45VH10G) RoHS: Compliant Min Qty: 2150 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.2660 / $0.2997 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
D45VH10G
|
TME | Transistor: PNP, bipolar, 100V, 15A, 83W, TO220AB Min Qty: 1 | 459 |
|
$0.4450 / $0.8110 | Buy Now |
|
ComSIT USA | COMPLEMENTARY SILICON POWER TRANSISTOR Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant |
|
|
RFQ | |
DISTI #
D45VH10G
|
Avnet Asia | Single Bipolar Transistor, PNP, 80 V, 15 A, 83 W, TO-220, 3 Pins, Through Hole (Alt: D45VH10G) RoHS: Compliant Min Qty: 2150 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2751 / $0.3076 | Buy Now |
DISTI #
D45VH10G
|
Avnet Silica | Single Bipolar Transistor, PNP, 80 V, 15 A, 83 W, TO-220, 3 Pins, Through Hole (Alt: D45VH10G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Silica - 600 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 80V 83W 35@2.0A,1.0V 15A PNP TO-220 Bipolar BJT ROHS | 1929 |
|
$0.3852 / $0.6726 | Buy Now |
DISTI #
D45VH10G
|
EBV Elektronik | Single Bipolar Transistor, PNP, 80 V, 15 A, 83 W, TO-220, 3 Pins, Through Hole (Alt: D45VH10G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D45VH10G
onsemi
Buy Now
Datasheet
|
Compare Parts:
D45VH10G
onsemi
Power Bipolar Transistor, PNP, 15 A, 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 83 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |