Part Details for D464A13001 by Dialight
Overview of D464A13001 by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D464A13001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T8748
|
Newark | Led L-864 Red Beacon, 20W, Module Lens Colour:Red, Supply Voltage Vac:240V, Supply Voltage Vdc:-, Visual Signal Type:Flashing, Steady, Lens Diameter:339.1Mm, Product Range:-, Ip/Nema Rating:Ip66, Power Rating:20W, Length:382.4Mm Rohs Compliant: Yes |Dialight D464A13001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,109.5500 / $5,635.1000 | Buy Now |