Part Details for D47-B10A-05W2-000 by Globe Motors
Overview of D47-B10A-05W2-000 by Globe Motors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06B10-A01LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 10, 2mm (0.079in), Vertical | |
98424-F52B10ALF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for D47-B10A-05W2-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | FAN,24VDC,120X25MM | 4 |
|
$11.2500 / $15.0000 | Buy Now |