Part Details for D471 (ALTERNATE: 98034804) by Time Mark Corporation
Overview of D471 (ALTERNATE: 98034804) by Time Mark Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D471 (ALTERNATE: 98034804)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71096029
|
RS | Alternator, Multi-Stage, 24VDC, ABS Plastic, 0.5W Power Consumption, 471-Series | Time Mark Corporation D471 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$375.9900 / $417.7700 | RFQ |