Part Details for D4A-3101N-GM by OMRON Industrial Automation
Overview of D4A-3101N-GM by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4A-3101N-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7026-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$113.1278 / $136.5300 | Buy Now |
DISTI #
OMID4A-3101N-GM
|
Heilind Electronics | LSW,6A,24VDC,LED,SPDT,PF12,GM D4A3101NGM | Americas - 0 in Stock |
|
Buy Now |