Part Details for D4A-4717N by OMRON Industrial Automation
Overview of D4A-4717N by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4A-4717N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11935-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$194.5124 / $224.0800 | Buy Now |
DISTI #
OMID4A-4717N
|
Heilind Electronics | LIMIT SWITCH D4A4717N | Americas - 0 in Stock |
|
Buy Now |