Part Details for D4A-6501N by OMRON Industrial Automation
Overview of D4A-6501N by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4A-6501N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7044-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 5A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$235.7500 | Buy Now |
DISTI #
70355096
|
RS | Limit Switch Body For Use With D4A Series | Omron Automation D4A-6501N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 1 |
|
$233.4200 | Buy Now |
DISTI #
OMID4A-6501N
|
Heilind Electronics | LS, ROLLER LEVER, DPDT, M12 D4A6501N | Americas - 0 in Stock |
|
Buy Now |