Part Details for D4B-1A16N by OMRON Corporation
Overview of D4B-1A16N by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for D4B-1A16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003671363
|
Sager | Limit Switches LIMIT SWITCH | 0 |
|
Buy Now |
Part Details for D4B-1A16N
D4B-1A16N CAD Models
D4B-1A16N Part Data Attributes:
|
D4B-1A16N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4B-1A16N
OMRON Corporation
Snap Acting/Limit Switch, DPST, Momentary, 10A, 14VDC, Screw Terminal, Adjustable Roller Lever Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | ADJUSTABLE ROLLER LEVER | |
Additional Feature | P.T.= 21 DEG, T.T.= 71 DEG | |
Body Breadth | 40 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 43 mm | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 14 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 9.41 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |