Part Details for D4B-4511N by OMRON Industrial Automation
Overview of D4B-4511N by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4B-4511N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7055-ND
|
DigiKey | SWITCH SNAP ACTION DPST 10A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$59.4000 / $68.2500 | Buy Now |
DISTI #
OMID4B-4511N
|
Heilind Electronics | D4B-4511N D4B4511N | Americas - 0 in Stock |
|
$91.9385 / $119.5200 | Buy Now |