Part Details for D4BS-45FS-NPT (ALTERNATE: D4BS45FSNPT) by OMRON Industrial Automation
Overview of D4BS-45FS-NPT (ALTERNATE: D4BS45FSNPT) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4BS-45FS-NPT (ALTERNATE: D4BS45FSNPT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70254661
|
RS | Non-Locking Interlock Switch, Key/Tongue, 1NC 1NO, 10A, 120VAC, D4BS Series | Omron Automation D4BS-45FS-NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$148.2200 | Buy Now |