Part Details for D4BS-K1 (ALTERNATE: D4BSK1) by OMRON Industrial Automation
Overview of D4BS-K1 (ALTERNATE: D4BSK1) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4BS-K1 (ALTERNATE: D4BSK1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70033663
|
RS | Key, Operation, Horizontal, 2 A, 400 V, 78.7 Mm, 600 Vac, 25 Milliohms (Max.) | Omron Automation D4BS-K1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$14.4800 / $20.4000 | Buy Now |