Part Details for D4C-1231 by OMRON Industrial Automation
Overview of D4C-1231 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4C-1231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R7797
|
Newark | Limit Switch |Omron Industrial Automation D4C-1231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.2600 / $172.7400 | Buy Now |
DISTI #
Z7075-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$111.3740 / $134.4200 | Buy Now |
DISTI #
OMID4C-1231
|
Heilind Electronics | LIMIT SWITCH | Americas - 15 in Stock |
|
$125.0308 / $162.5400 | Buy Now |
DISTI #
OMID4C-1231
|
Interstate Connecting Components | LIMIT SWITCH | 5 |
|
$125.0308 / $162.5400 | Buy Now |