There are no models available for this part yet.
Overview of D4C-3420 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3420EDD#TRPBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
LT3420EDD-1#PBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
ADR3420ARJZ-R2 | Analog Devices | 2.048V 0.60um CMOS 10ppm/C Vol |
Price & Stock for D4C-3420 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07H9860
|
Newark | 4A,30Vdc,3M Cable, s.s Lvr Led |Omron Industrial Automation D4C-3420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.4400 / $227.6300 | Buy Now | |
DISTI #
Z11955-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$142.8316 / $196.6100 | Buy Now | |
DISTI #
OMID4C-3420
|
Heilind Electronics | 4A,30VDC,3M CABLE,S.S LVR LED D4C3420 | Americas - 0 in Stock |
|
Buy Now |