Part Details for D4C-4532 by OMRON Industrial Automation
Overview of D4C-4532 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4C-4532
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7150-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$99.9130 / $124.8900 | Buy Now |
DISTI #
OMID4C-4532
|
Heilind Electronics | LS,0.1A, SEAL RLR PNG, 5M D4C4532 | Americas - 0 in Stock |
|
Buy Now |